Vishay 1N5627-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Max Surge Current | 100A |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5627-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.