
Vishay 1N5817-1 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5817-1 to view detailed technical specifications.
No datasheet is available for this part.
