
Vishay 1N5820-E34 technical specifications.
| Package/Case | DO-201AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 80A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5820-E34 to view detailed technical specifications.
No datasheet is available for this part.
