
Vishay 1N5821/E3/51 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 80A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5821/E3/51 to view detailed technical specifications.
No datasheet is available for this part.
