Vishay 1N6275-E3/51 technical specifications.
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 22V |
| Direction | Unidirectional |
| Max Breakdown Voltage | 16.5V |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 68.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6275-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.