Vishay 1N6275A/1.5KE15A technical specifications.
| Package/Case | 201 |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6275A/1.5KE15A to view detailed technical specifications.
No datasheet is available for this part.