
The 1N6281A-E3/1 Zener diode from Vishay features a clamping voltage of 37.5V and a maximum operating temperature range of -55°C to 175°C. It can handle a maximum surge current of 40A and a peak pulse power of 1.5kW. The diode is available in bulk packaging with 1500 units per package and is RoHS compliant.
Vishay 1N6281A-E3/1 technical specifications.
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6281A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.
