The 1N6281A-E3/4 is a unidirectional Zener diode with a clamping voltage of 37.5V. It operates within a temperature range of -55°C to 175°C and can withstand a maximum surge current of 40A. This diode is available in axial termination and is packaged in tape and reel quantities of 1400. It is compliant with RoHS regulations and is part of the 1N6 series.
Vishay 1N6281A-E3/4 technical specifications.
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N6 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6281A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.