
The Vishay 1N6282A/54 is a unidirectional Zener diode with a clamping voltage of 41.4V and a reverse breakdown voltage of 28.5V. It can withstand a maximum surge current of 36.2A and a peak pulse power of 1.5kW. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a through-hole package with a packaging quantity of 1400 units per reel. The device is not RoHS compliant.
Vishay 1N6282A/54 technical specifications.
| Clamping Voltage | 41.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6282A/54 to view detailed technical specifications.
No datasheet is available for this part.
