
The 1N6283A/4 Zener diode from Vishay features a clamping voltage of 45.7V and can withstand a maximum surge current of 32.8A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power rating of 1.5kW. The diode is available in tape and reel packaging with a quantity of 1400 units per package. Note that this product is not RoHS compliant.
Vishay 1N6283A/4 technical specifications.
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.8A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6283A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
