
The 1N6283A-E3/4 Zener diode from Vishay features a clamping voltage of 45.7V and can withstand a maximum operating temperature of 175°C. It has a maximum surge current of 32.8A and a peak pulse power of 1.5kW. This unidirectional diode is available in tape and reel packaging with 1400 pieces per reel.
Vishay 1N6283A-E3/4 technical specifications.
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.8A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6283A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
