
The 1N6288A-E3/4 Zener diode from Vishay features a clamping voltage of 70.1V and a maximum operating temperature range of -55°C to 175°C. It can withstand a maximum surge current of 21.4A and an operating supply voltage of 43.6V. The diode is packaged in tape and reel quantities of 1400 pieces and is compliant with RoHS regulations.
Vishay 1N6288A-E3/4 technical specifications.
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.4A |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6288A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
