Vishay 1N6290A/54 technical specifications.
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.6A |
| Operating Supply Voltage | 53V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6290A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
