
The 1N6292A/4 Zener diode features a clamping voltage of 104V and a maximum surge current of 14.6A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power of 1.5kW. The diode is unidirectional and available in tape and reel packaging.
Vishay 1N6292A/4 technical specifications.
| Clamping Voltage | 104V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.6A |
| Operating Supply Voltage | 64.1V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6292A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
