
The 1N6374/1 is a unidirectional Zener diode with a clamping voltage of 11.5V. It can withstand a maximum surge current of 200A and operates within a temperature range of -55°C to 175°C. The device is available in bulk packaging with a quantity of 1500 units. It is not RoHS compliant.
Vishay 1N6374/1 technical specifications.
| Clamping Voltage | 11.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6374/1 to view detailed technical specifications.
No datasheet is available for this part.
