
The 1N6374-E3/1 Zener diode from Vishay features a clamping voltage of 11.5V and can withstand a maximum surge current of 200A. It operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The diode is available in bulk packaging with 1500 pieces per unit.
Vishay 1N6374-E3/1 technical specifications.
| Clamping Voltage | 11.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6374-E3/1 to view detailed technical specifications.
No datasheet is available for this part.