
The 1N6375-E3/4 is a unidirectional Zener diode with a clamping voltage of 14.1V. It operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 90A. The device is packaged in axial configuration and is RoHS compliant. It is available in quantities of 1400 per reel. The 1N6375-E3/4 is suitable for applications requiring a reliable and efficient voltage regulation solution.
Vishay 1N6375-E3/4 technical specifications.
| Clamping Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 90A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N6 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6375-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
