
The 1N6377-E3/1 Zener diode from Vishay features a clamping voltage of 20.6V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and is RoHS compliant. This unidirectional diode has a maximum surge current of 200A and is supplied at 15V.
Vishay 1N6377-E3/1 technical specifications.
| Clamping Voltage | 20.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6377-E3/1 to view detailed technical specifications.
No datasheet is available for this part.
