
The 1N6385-E3/4 Zener diode from Vishay features a clamping voltage of 21.4V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 200A and operates within a supply voltage of 15V. The diode is available in tape and reel packaging with a quantity of 1400 units per package. It is RoHS compliant and has a peak pulse power rating of 1.5kW.
Vishay 1N6385-E3/4 technical specifications.
| Clamping Voltage | 21.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 15V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6385-E3/4 to view detailed technical specifications.
No datasheet is available for this part.