Vishay 1N6478-E3/76 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6478-E3/76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.