Vishay 1N6479E3/75 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6479E3/75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.