The 1N6484-T\R diode from Vishay is a surface mount device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 1kV and a peak non-repetitive surge current of 30A. The diode has a maximum reverse current of 10uA and is available in tape and reel packaging.
Vishay 1N6484-T\R technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6484-T\R to view detailed technical specifications.
No datasheet is available for this part.