Vishay 20CTQ040PBF technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 1.06kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1.06kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 20CTQ040PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
