Vishay 2222-021-15102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 510mA |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-021-15102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.