Vishay 2222 037 54471. technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 12mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222 037 54471. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.