
Vishay 2222-037-58228 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 65R |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-037-58228 to view detailed technical specifications.
No datasheet is available for this part.