Vishay 2222-118-38478 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 24R |
| Height | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | 118 AHT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-118-38478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.