The 100V 1uF Axial Capacitor has a capacitance of 1uF with an equivalent series resistance of 140R. It is available in an axial package with a diameter of 6.3mm and a height of 12.7mm. The capacitor is rated for 10000 hours of life and operates between -40°C and 105°C. It is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 140R |
| Height | 12.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |