Vishay 2222-153-61108 technical specifications.
| Capacitance | 1uF |
| Case Code (Metric) | 1012 |
| Package/Case | 0405 |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 5.3mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-153-61108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.