Vishay 2222-336-60222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-336-60222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.