This 6.8nF capacitor features a polypropylene dielectric and a radial package with a lead pitch of 22.5mm. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The capacitor has a tolerance of 5% and a voltage rating of 2kV.
Vishay 2222 375 40682. technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222 375 40682. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.