Vishay 2222 460 41003. technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 460 |
| Termination | Wire Leads |
| Tolerance | 1% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222 460 41003. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.