Vishay 2222-460-41803 technical specifications.
| Capacitance | 18nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 460 |
| Termination | PC Pins |
| Tolerance | 1% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-460-41803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.