Vishay 222204211101 technical specifications.
| Capacitance | 100uF |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 50% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 222204211101 to view detailed technical specifications.
No datasheet is available for this part.