This axial capacitor from Vishay has a capacitance of 1uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 35V. The component has a diameter of 6.7mm and a height of 15.3mm. It is not RoHS compliant.
Vishay 222212310108 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 6.7mm |
| ESR (Equivalent Series Resistance) | 105R |
| Height | 15.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 222212310108 to view detailed technical specifications.
No datasheet is available for this part.