This radial capacitor has a capacitance of 680nF with a tolerance of 5%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case with a lead pitch of 5mm and is made with a PET dielectric material. It is compliant with RoHS regulations.
Vishay 222247076684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 222247076684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.