Vishay 2306 197 53478. technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2306 197 53478. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.