Vishay 231216512203 technical specifications.
| Package/Case | Metal |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 231216512203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
