Vishay 2322-633-83103 technical specifications.
| Body Diameter | 1.85mm |
| Lead Diameter | 0.56mm |
| Lead Length | 25.4mm |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2322-633-83103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.