Vishay 248BBHS0XB25252MA technical specifications.
| Contact Plating | Tin |
| Length | 29.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 248BBHS0XB25252MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.