
The 25CTQ040PBF is a rectifier diode from Vishay with an average rectified current of 30A and a maximum repetitive reverse voltage of 40V. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The diode is designed for through-hole mounting and features a lead-free construction.
Vishay 25CTQ040PBF technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1.75mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 990A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 25CTQ040PBF to view detailed technical specifications.
No datasheet is available for this part.
