Vishay 26MB140A technical specifications.
| Forward Current | 25A |
| Height | 9.8mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 10uA |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 26MB140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.