Vishay 26MB80A technical specifications.
| Package/Case | D |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 25A |
| Peak Non-Repetitive Surge Current | 420A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 26MB80A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.