Vishay 2KBB05RPBF technical specifications.
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2KBB05RPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.