Vishay 2KBB100 technical specifications.
| Package/Case | D |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 52A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2KBB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.