Vishay 2N7000_D75Z technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 115mA |
| Current Rating | 200mA |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Rds On Max | 7.5R |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N7000_D75Z to view detailed technical specifications.
No datasheet is available for this part.