Array/Network Resistor, Divider, Metal Foil, 0.2W, 20000ohm, 200V, 0.1% +/-Tol, -2,2ppm/Cel, 2910,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 7.49 |
| Tolerance | 0.1 |
| Package Width | 2.54 |
| Package Height | 8.13 |
| Series | 300144 |
| Resistance | 20000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |