Vishay 3006P-1-101/43P/89PR technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Length | 20.57mm |
| Manufacturer Series | 3006 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistance Law | Linear |
| Resistor Type | Potentiometer |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Wire |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3006P-1-101/43P/89PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.