Vishay 3006W-1-504/43W504 technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Lead Free | Contains Lead |
| Manufacturer Series | 3006 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 15 |
| Resistance | 500kR |
| Resistance Law | Linear |
| Resistor Type | Potentiometer |
| Terminal Finish | Tin |
| Termination | Wire |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3006W-1-504/43W504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.