Vishay 300PR-15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 22.7mm |
| Length | 62.2mm |
| Max Current Rating | 7.5A |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.19mm |
| RoHS Compliant | No |
| Series | 300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 300PR-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.